Matrix Orbital GLK240128-25-WB technical specifications.
| Background Color | Blue |
| Backlight Type | LED |
| Height | 15mm |
| Interface | I2C, RS-232 |
| Lead Free | Lead Free |
| Length | 114mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resolution (height) | 128pixel |
| Resolution (width) | 240pixel |
| Width | 104mm |
| RoHS | Compliant |
Download the complete datasheet for Matrix Orbital GLK240128-25-WB to view detailed technical specifications.
No datasheet is available for this part.