Matrix Orbital GLK24064-25-422-E technical specifications.
| Background Color | Green |
| Interface | RS-422 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Resolution (height) | 64pixel |
| Resolution (width) | 240pixel |
| RoHS | Compliant |
Download the complete datasheet for Matrix Orbital GLK24064-25-422-E to view detailed technical specifications.
No datasheet is available for this part.