Matrix Orbital GLK24064-25-FGW-VPT technical specifications.
| Background Color | White |
| Backlight Type | LED |
| Interface | I2C, RS-232 |
| Package Quantity | 1 |
| Resolution (height) | 64pixel |
| Resolution (width) | 240pixel |
| RoHS | Compliant |
Download the complete datasheet for Matrix Orbital GLK24064-25-FGW-VPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.