Matrix Orbital GLK24064-25-VPT technical specifications.
| Background Color | Green |
| Backlight Type | LED |
| Height | 29.1mm |
| Interface | I2C, RS-232 |
| Lead Free | Lead Free |
| Length | 180mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resolution (height) | 64pixel |
| Resolution (width) | 240pixel |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for Matrix Orbital GLK24064-25-VPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.