Matrix Orbital GLK24064R-25-1U-USB-FGW technical specifications.
| Background Color | White |
| Backlight Type | LED |
| Interface | USB |
| Package Quantity | 1 |
| Resolution (height) | 64pixel |
| Resolution (width) | 240pixel |
| RoHS | Compliant |
Download the complete datasheet for Matrix Orbital GLK24064R-25-1U-USB-FGW to view detailed technical specifications.
No datasheet is available for this part.