Matrix Orbital GLT240128-422-WB technical specifications.
| Background Color | Blue |
| Display Type | LCD |
| Interface | Touch, I2C |
| Resolution (height) | 128pixel |
| Resolution (width) | 240pixel |
| Touchscreen | Resistive |
| RoHS | Compliant |
Download the complete datasheet for Matrix Orbital GLT240128-422-WB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.