Matrix Orbital GLT240128-422-WB-VPT technical specifications.
| Background Color | Blue |
| Interface | RS-422 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Resolution (height) | 128pixel |
| Resolution (width) | 240pixel |
| RoHS | Compliant |
Download the complete datasheet for Matrix Orbital GLT240128-422-WB-VPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.