Matrix Orbital GLT24064-422-FGW technical specifications.
| Background Color | White |
| Backlight Type | LED |
| Interface | Touch, RS-422 |
| Package Quantity | 1 |
| Resolution (height) | 64pixel |
| Resolution (width) | 240pixel |
| Touchscreen | Resistive |
| RoHS | Compliant |
Download the complete datasheet for Matrix Orbital GLT24064-422-FGW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.