Matrix Orbital GLT24064-WB-VPT technical specifications.
| Background Color | Blue |
| Backlight Type | LED |
| Interface | I2C, RS-232 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Resolution (height) | 64pixel |
| Resolution (width) | 240pixel |
| Touchscreen | Resistive |
| RoHS | Compliant |
Download the complete datasheet for Matrix Orbital GLT24064-WB-VPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.