
Matrix Orbital LCD0821 technical specifications.
| Background Color | Green |
| Backlight Type | LED |
| Fluid Type | STN |
| Height | 25mm |
| Interface | I2C, RS-232 |
| Lead Free | Lead Free |
| Length | 58mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Characters | 16 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | LCD0821 |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Matrix Orbital LCD0821 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
