Matrix Orbital LCD0821-V technical specifications.
| Background Color | Green |
| Backlight Type | LED |
| Height | 25mm |
| Interface | I2C, RS-232 |
| Lead Free | Lead Free |
| Length | 58mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Characters | 16 |
| Package Quantity | 1 |
| Series | LCD0821 |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Matrix Orbital LCD0821-V to view detailed technical specifications.
No datasheet is available for this part.