Matrix Orbital LCD0821-VPT technical specifications.
| Backlight Type | LED |
| Interface | I2C, RS-232 |
| Number of Characters | 16 |
| Series | LCD0821 |
| RoHS | Compliant |
Download the complete datasheet for Matrix Orbital LCD0821-VPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.