
Matrix Orbital LCD0821-WB technical specifications.
| Background Color | Blue |
| Interface | I2C, RS-232 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Characters | 16 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | LCD0821 |
| RoHS | Not Compliant |
Download the complete datasheet for Matrix Orbital LCD0821-WB to view detailed technical specifications.
No datasheet is available for this part.
