Matrix Orbital LK162-12-IY-E technical specifications.
| Background Color | Black |
| Interface | I2C, RS-232, GPIO |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Matrix Orbital LK162-12-IY-E to view detailed technical specifications.
No datasheet is available for this part.