Matrix Orbital LK162-12-IY-V technical specifications.
| Background Color | Black |
| Interface | I2C, RS-232, GPIO |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Matrix Orbital LK162-12-IY-V to view detailed technical specifications.
No datasheet is available for this part.