
Matrix Orbital LK202-25-E technical specifications.
| Background Color | Green |
| Backlight Type | LED |
| Display Type | LCD |
| Fluid Type | STN |
| Height | 27.7mm |
| Interface | I2C, RS-232 |
| Lead Free | Lead Free |
| Length | 116mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Characters | 40 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Width | 37mm |
| RoHS | Compliant |
Download the complete datasheet for Matrix Orbital LK202-25-E to view detailed technical specifications.
No datasheet is available for this part.
