
Matrix Orbital LK202-25-GW-E technical specifications.
| Background Color | White |
| Backlight Type | LED |
| Display Type | LCD |
| Height | 25.7mm |
| Interface | I2C, RS-232 |
| Lead Free | Lead Free |
| Length | 116mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Characters | 40 |
| Width | 37mm |
| RoHS | Compliant |
Download the complete datasheet for Matrix Orbital LK202-25-GW-E to view detailed technical specifications.
No datasheet is available for this part.
