Matrix Orbital LK202-25-GW-VPT technical specifications.
| Background Color | White |
| Backlight Type | LED |
| Display Type | LCD |
| Interface | I2C, RS-232 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Characters | 40 |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Matrix Orbital LK202-25-GW-VPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.