
Matrix Orbital LK202-25-R-VPT technical specifications.
| Background Color | Black |
| Backlight Type | LED |
| Display Type | LCD |
| Height | 25.7mm |
| Interface | I2C, RS-232 |
| Lead Free | Lead Free |
| Length | 116mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Characters | 40 |
| Package Quantity | 1 |
| Width | 37mm |
| RoHS | Compliant |
Download the complete datasheet for Matrix Orbital LK202-25-R-VPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
