This 40-character USB LCD display features a black STN (Super-Twist Nematic) display with LED backlight. It operates within a temperature range of 0 to 50°C and requires a 5V supply voltage. The display is packaged in bulk and comes in a single unit.
Matrix Orbital LK202-25-USB-FG technical specifications.
| Background Color | Black |
| Backlight Type | LED |
| Fluid Type | STN |
| Interface | USB |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Characters | 40 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Matrix Orbital LK202-25-USB-FG to view detailed technical specifications.
No datasheet is available for this part.
