Matrix Orbital LK204-25-FG technical specifications.
| Fluid Type | STN |
| Interface | I2C, RS-232 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Matrix Orbital LK204-25-FG to view detailed technical specifications.
No datasheet is available for this part.