Matrix Orbital LK204-25-USB-WB-E technical specifications.
| Background Color | Blue |
| Backlight Type | LED |
| Display Type | LCD |
| Interface | USB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Characters | 80 |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Matrix Orbital LK204-25-USB-WB-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.