Matrix Orbital OK162-12-OB technical specifications.
| Display Type | OLED |
| Typical Brightness | 255cd/m2 |
| Touchscreen | No |
| Pixel Format | 128x32Pixels |
| Viewing Angle | 160° |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Active Area | 56.95x11.85mm |
| Outline Dimensions | 80x36x25.1mm |
| Interface Type | Serial|I2C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Matrix Orbital OK162-12-OB to view detailed technical specifications.
No datasheet is available for this part.