Matrix Orbital VK204-25-422-VPT technical specifications.
| Interface | RS-422 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Series | VK204-25 |
| RoHS | Compliant |
Download the complete datasheet for Matrix Orbital VK204-25-422-VPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.