Matrix Orbital VK204-25-V technical specifications.
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | VK204-25 |
| Voltage Rating | 15V |
| RoHS | Compliant |
Download the complete datasheet for Matrix Orbital VK204-25-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.