
Matrix Orbital VK204-25-VPT technical specifications.
| Height | 24.4mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 98mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Series | VK204-25 |
| Voltage Rating | 35V |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Matrix Orbital VK204-25-VPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
