Matrox D2G-A2A-IF technical specifications.
| Depth | 92mm |
| Height | 25mm |
| Number of Ports | 3 |
| Resolution (height) | 1024pixel |
| Resolution (width) | 2560pixel |
| Weight | 134g |
| Width | 95mm |
| RoHS | Compliant |
Download the complete datasheet for Matrox D2G-A2A-IF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
