Fuse Chip 2.5A 32V 2-Pin Surface Mount T/R
Checking distributor stock and pricing after the page loads.
| Current Rating | 2.5A |
| Type | Chip |
| Voltage Rating | 32V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |