Maury Microwave CC-A-185-FF technical specifications.
| Type | 1.85mm Adapter |
| Gender | RCP/RCP |
| Body Orientation | Straight |
| Operating Frequency | 0 to 67GHz |
| Impedance | 50Ohm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maury Microwave CC-A-185-FF to view detailed technical specifications.
No datasheet is available for this part.