Maxell IE-MIC-BLU technical specifications.
| Height | 1.5inch |
| Length | 7inch |
| Weight | 0.09lb |
| Width | 3.75inch |
| RoHS | Compliant |
Download the complete datasheet for Maxell IE-MIC-BLU to view detailed technical specifications.
No datasheet is available for this part.