Maxell ML2032T26 technical specifications.
| Capacity | 65mAh |
| Chemistry/Technology | Lithium |
| Height | 3.2mm |
| Material | Lithium |
| Outside Diameter | 20mm |
| Weight | 3g |
| RoHS | Compliant |
Download the complete datasheet for Maxell ML2032T26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
