Maxim 5962-8686103XC technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Output Voltage | 2.5V |
| Reference Type | Series |
| RoHS Compliant | No |
| Series | 5962 |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim 5962-8686103XC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.