Maxim 5962-8987707JA technical specifications.
| Package/Case | CDIP |
| Logic Function | Receiver |
| Number of Receivers | 4 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim 5962-8987707JA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.