Maxim 5962-8987708JA technical specifications.
| Package/Case | CDIP |
| Logic Function | Receiver |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 5962 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim 5962-8987708JA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.