Maxim 5962-9071202M2C technical specifications.
| Package/Case | LCC |
| Height | 2.54mm |
| Length | 9.09mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Operating Supply Current | 10mA |
| Overvoltage Threshold | 4.5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reset Delay Time | 70ms |
| RoHS Compliant | No |
| Series | 5962 |
| Threshold Voltage | 4.65V |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | Yes |
| Width | 9.09mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim 5962-9071202M2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.