Maxim 5962-9071202MXC technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 10mA |
| Overvoltage Threshold | 4.5V |
| RoHS Compliant | No |
| Series | MAX690, MAX691, MAX692, MAX693, MAX694, MAX695 |
| Undervoltage Threshold | 4.25V |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim 5962-9071202MXC to view detailed technical specifications.
No datasheet is available for this part.