Maxim 5962-9234502M2C technical specifications.
| Package/Case | LCC |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of DAC Channels | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim 5962-9234502M2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.