Maxim 5962-9451201MPA technical specifications.
| Input Type | SINGLE |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 640mW |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Series | 5962 |
| Supply Current | 30mA |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim 5962-9451201MPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.