The MAX690 series of watchdog timers feature a CDIP package and operate over a temperature range of -55°C to 125°C. They can supply up to 10mA of current and have a maximum power dissipation of 600mW. The devices have a minimum reset threshold voltage of 4.5V and a maximum overvoltage threshold of 4.75V. They are available in a rail/Tube packaging option.
Maxim 59629071103MEA technical specifications.
| Package/Case | CDIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 10mA |
| Overvoltage Threshold | 4.75V |
| Packaging | Rail/Tube |
| Series | MAX690, MAX691, MAX692, MAX693, MAX694, MAX695 |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim 59629071103MEA to view detailed technical specifications.
No datasheet is available for this part.