Maxim 71M6511H-IGT/F technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Input Impedance | 90kR |
| Interface | I2C, UART |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 12 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| RAM Size | 7KB |
| RoHS Compliant | Yes |
| Series | Single Converter Technology® |
| Weight | 0.012088oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim 71M6511H-IGT/F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
