Maxim 71M6513-IGTR/F technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 22 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RAM Size | 7KB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Single Converter Technology® |
| RoHS | Compliant |
Download the complete datasheet for Maxim 71M6513-IGTR/F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
