Maxim 71M6533-IGTR/F technical specifications.
| Package/Case | LQFP |
| Input Impedance | 90kR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 10mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Single Converter Technology® |
| RoHS | Compliant |
Download the complete datasheet for Maxim 71M6533-IGTR/F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.