Maxim 73M1903-IMR/F1 technical specifications.
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Series | 73M1903 |
| Supply Current | 11.8mA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Maxim 73M1903-IMR/F1 to view detailed technical specifications.
No datasheet is available for this part.