Maxim 73M1903-IVT/F technical specifications.
| Package/Case | TSSOP |
| Interface | Serial |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Operating Supply Current | 11.8mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 73M1903 |
| RoHS | Compliant |
Download the complete datasheet for Maxim 73M1903-IVT/F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.