Maxim 73M1903C-IM/F technical specifications.
| Package/Case | QFN |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Operating Supply Current | 12.2mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sampling Rate | 16KS/s |
| Series | 73M1903C |
| Supply Current | 12.2mA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Maxim 73M1903C-IM/F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.