Maxim 73M1912-IMR/F technical specifications.
| Package/Case | QFN |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 30mA |
| Package Quantity | 2500 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Maxim 73M1912-IMR/F to view detailed technical specifications.
No datasheet is available for this part.