MCU 8-bit 8052 64KB Flash 3.3V Die
Maxim 73S1121F-DIE technical specifications.
| Package/Case | DIE |
| Core Architecture | 8052 |
| Data Bus Width | 8b |
| Interface | USB, UART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.2W |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Number of Programmable I/O | 8 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| RAM Size | 5KB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim 73S1121F-DIE to view detailed technical specifications.
No datasheet is available for this part.