Maxim 73S1209F-68IM/F/P technical specifications.
| Package/Case | QFN |
| Interface | I2C, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 9 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Series | 73S12xx |
| RoHS | Compliant |
Download the complete datasheet for Maxim 73S1209F-68IM/F/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.