Maxim 73S8014RT-IL/F2 technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim 73S8014RT-IL/F2 to view detailed technical specifications.
No datasheet is available for this part.