Maxim 73S8023C-IMR/F1 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| Series | 73S8023C |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim 73S8023C-IMR/F1 to view detailed technical specifications.
No datasheet is available for this part.